You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC, RASPBERRY PI 3, MODEL B, 1GB, UK - 

RASPBERRYPI3-MODB-1GB

RASPBERRYPI3-MODB-1GB - SBC, RASPBERRY PI 3, MODEL B, 1GB, UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI3-MODB-1GB
Order Code:
SC14012
Product Range
Raspberry Pi 3 Model B
Also Known As:
GTIN UPC EAN: 0640522710850

Product Range Selector (Raspberry Pi 3 Model B)

See all from this product range

Product Overview

The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A

Applications

Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

Product Information


:
Broadcom

:
Broadcom BCM2837

:
BCM2xxx

:
64-bit ARM Cortex-A53

:
ARM

:
4Cores

:
ARM8

:
VideoCore IV

:
1.2GHz

:
BCM2837, BCM43438

:
Raspberry Pi 3 Model B

:
1GB

:
USB 2.0 x 4

:
10/100M Ethernet

:
Full Size HDMI x 1

:
Raspberry Pi 3 Model B

:
3.5mm Audio Jack

:
40Pins

:
Supported

:
microSD

:
Supported

:
Supported 802.11n

:
Bluetooth 4.1 BLE

:
microUSB or GPIO

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0640522710850

710 In stock Need more?

???PF_PDP_RSP_SUP???

£27.42 ( £32.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.42 (£32.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --