RASPBERRY PI

The Raspberry Pi is a powerful credit-card sized micro-computer that can do anything a desktop computer can do. The board was designed to help both kids and adults learn how to programme and get started in the world of computers, all at an affordable price, making the Raspberry Pi a fantastic tool for coding in languages such as Python and Scratch. The single-board computer comes with built-in ports allowing it to interact with the outside world – it can accept accessories such as a keyboard, mouse, monitor or camera, as well as connect to the Internet, and more.

The Raspberry Pi lets you browse the web; take videos and photographs; play music and high-definition videos; or if you just need to work on a word-processor, it can do that too. Being Internet-connected gives the Raspberry Pi the ability to let makers create Raspberry Pi projects such as weather stations; voice assistants; game consoles – the possibilities are endless.

Raspberry Pi 5

Raspberry Pi Boards

NEW Pico 2 RP2350 Microcontroller Development Board

Get ready to take your projects to the next level with the Raspberry Pi Pico 2, a powerful microcontroller board that's packed with features. Built around the new RP2350 chip, this board delivers a significant performance boost over previous models, while maintaining compatibility with your existing hardware and software.

The RP2350 chip is a beast, with a higher core clock speed, double the onboard memory, and more powerful Arm cores. Plus, it's got enhanced interface capabilities that make it easy to connect to a wide range of devices. And, with a comprehensive security architecture built around Arm TrustZone for Cortex-M, you can rest assured that your projects are secure and protected.

But what really sets the RP2350 apart is its unique dual-core, dual-architecture capability. This means you can choose between two industry-standard Arm Cortex-M33 cores or two open-hardware Hazard3 RISC-V cores, giving you the flexibility to tackle a wide range of projects.

Shop Now
Pico 2 RP2350 Microcontroller Development Board

Comparison Chart

Raspberry Pi 5Raspberry Pi 4
Model B
Raspberry Pi 3
Model A+
Raspberry Pi 3
Model B
Raspberry Pi 3
Model B+
Raspberry Pi
Compute Module
Raspberry Pi
Compute Module 3+ Lite
Raspberry Pi
Compute Module 3+
Dimensions85x56mm85x56mm65x56mm85x56mm85x56mm67.6x30mm67.6x31mm67.6x31mm
SoftwareLinuxLinuxLinuxLinuxLinuxLinuxLinuxLinux
ProcessorBCM2712BCM2711BCM2837B0BCM2837BCM2837B0BCM2835BCM2837B0BCM2837B0
ARMv6Arm Cortex-A76ARMv8ARM Cortex-A53ARM Cortex-A53ARM Cortex-A53ARMv6ARM Cortex-A53ARM Cortex-A53
CPU Speed2.4GHz1.5GHz1.4GHz1.2GHz1.4GHz700MHz1.2GHz1.2GHz
CoresQuadQuadQuadQuadQuadSingleQuadQuad
RAM4GB/8GB2GB/4GB/8GB512MB1GB1GB512MB1GB1GB
StorageMicroSDMicroSDMicroSDMicroSDMicroSD4GB eMMC-8GB/16GB/32GB eMMC
LAN10/100/1000mb Ethernet10/100/1000mb Ethernet-10/100mb Ethernet*10/100/1000mb Ethernet---
Wireless2.4GHz/5.0GHz2.4GHz/5.0GHz2.4GHz/5GHz802.11 b/g/n2.4GHz/5GHz---
Bluetooth5.0/BLE5.0/BLE4.2/BLE4.1/BLE4.2/BLE---
GPIO Pins4040404040484848
Video OutDual 4Kp60 HDMI2 x micro HDMIHDMI/HDMI/HDMI/HDMI
(via EDGE connector)
HDMI
(via EDGE connector)
HDMI
(via EDGE connector)
3.5mm/DSIDSI3.5mm/DSI3.5mm/DSI3.5mm/DSI3.5mm/DSIDSI
(via EDGE connector)
DSI
(via EDGE connector)
DSI
(via EDGE connector)
Audio OutHDMIHDMI/3.5mmHDMI/3.5mmHDMI/3.5mmHDMI/3.5mmHDMI / Composite / Analogue (via EDGE connector)HDMI / Composite / Analogue (via EDGE connector)HDMI / Composite / Analogue (via EDGE connector)
USB 2.0 Ports22144---
USB 3.0 Ports22------
Input Voltage5V5V5V5V5V5V5V5V
Order CodeSC20210
SC20211
SC15184
SC15185
SC15613
SC14977SC14012SC14882SC13437SC15055SC15056
SC15057
SC15058

*Note: The Pi 3 B+ uses Gigabit technology but is restricted by the USB bus to a maximum of 480Mb/s.

Raspberry Pi Kits

Raspberry Pi Accessories

Explore Coding

Learn how to program in languages like Scratch and Python with the Raspberry Pi.

Raspberry Pi is capable of doing everything you’d expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing and playing games.

Physical Computing

Raspberry Pi has the ability to interact with the outside world through a wide variety of digital projects, from home media centres and arcade gaming systems, to autonomous robots and automated irrigation systems

Product Listing from Raspberry PI


Electrical & Lighting

Maker & Circuit Development

Show All Products (233)

New Products from Raspberry PI


Maker & Circuit Development

Show All Products (42)