You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Official Raspberry Pi 3 Case, Red and White -
RASPBERRY-PI3-CASE
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RASPBERRY-PI3-CASE
- Order Code:
- SC14016
- Also Known As:
- GTIN UPC EAN: 0640522710874
- Technical Datasheet:
- RASPBERRY-PI3-CASE Datasheet
Product Range Selector (RPi 3 Official Case)
See all from this product rangeProduct Overview
- 5 Part enclosure with removable lid and sides
- Allows easy access to camera, display ports and attached Raspberry HAT device
- Removable GPIO side is provided for easy access to the 40-Pin GPIO port
- Compatible with Raspberry Pi 3 Model B
- Dimensions: 96x70x25mm
Product Information
- :
- Raspberry Pi 3 Model B
- :
- 26mm
- :
- 71mm
- :
- 96mm
- :
- -
- :
- -
- :
- Red, White
- :
- RPi 3 Official Case
Technical Documents (1)
Also Known As
168 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 150+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.90 (£3.48) | ( ) |
10+ | £2.87 (£3.44) | ( ) |
150+ | £2.81 (£3.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.