You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phono Plug, Red -
NYS373-2
- Manufacturer:
- REAN REAN
- Manufacturer Part No:
- NYS373-2
- Order Code:
- AV09139
- Product Range
- Rean - NYS373 Series
- Also Known As:
- GTIN UPC EAN: 7613187010231
- Technical Datasheet:
- NYS373-2 Datasheet
Product Range Selector (Rean - NYS373 Series)
See all from this product rangeProduct Overview
- Red colour coding ring
- Gold plated brass contacts
- Thermoplastic insulation
- Black plated zinc die-cast shell
- Rubber boot for best antikink protection
- Wire size of 24AWG
- Chuck type strain relief for cable outer diameter of 3.5mm to 6.1mm
- Lifetime
1000 mating cycles - Solderability complies with IEC 68-2-20
- Temperature range from -25°C to 70°C
Applications
Audio
Product Information
- :
- 2Contacts
- :
- Plug
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- Black
- :
- -
- :
- Rean - NYS373 Series
Technical Documents (2)
Also Known As
252 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.86 (£2.23) | ( ) |
10+ | £1.75 (£2.10) | ( ) |
50+ | £1.64 (£1.97) | ( ) |
100+ | £1.48 (£1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.