You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulated Wiring Pencil Wire Pink 0.15mm Dia. 4 Pack -
RRP-P-105
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- RRP-P-105
- Order Code:
- CB01209
- Technical Datasheet:
- RRP-P-105 Datasheet
Product Overview
- Solderable enamelled copper wire
- Coated in self fluxing polyurethane
- Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
- Suitable for prototype wiring, PCB track repair, shorting links and coil forming
- Requires a temperature of 400℃ + to remove enamel
- Soldering temperature: 400°C to 480°C
Warnings
Product Information
- :
- PU
- :
- Pink
- :
- 38AWG
- :
- 0.008mm²
- :
- 124ft
- :
- 34m
- :
- Solid
- :
- 1500VAC
- :
- Copper
- :
- 0.15mm
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.60 (£12.72) | ( ) |
5+ | £10.08 (£12.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.