You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Host Shield for Arduino -
DEV-09947
- Manufacturer:
- SPARKFUN ELECTRONICS SPARKFUN ELECTRONICS
- Manufacturer Part No:
- DEV-09947
- Order Code:
- SC14755
- Technical Datasheet:
- DEV-09947 Datasheet
Product Overview
- Utilises a four wire serial interface to communicate with the controller chip via the Arduino hardware SPI pins (D10-13)
- USB port supplies 5V like a standard port
- The shield takes power from the Arduino Vin pin, and power is regulated to both 5V and 3.3V on the shield
Contents
Shield only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Shield only
- :
- -
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.68 (£39.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























