You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package - 

LM317T

LM317T - 1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317T
Order Code:
SC08260
Product Range
LM217, LM317
Technical Datasheet:
LM317T   Datasheet
See all Technical Docs

Product Range Selector (LM217, LM317)

See all from this product range

Product Overview

LM317T is an adjustable voltage regulator monolithic integrated circuit intended for use as a positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
  • 0.1% line and load regulation, floating operation for high voltages
  • Complete series of protections current limiting, thermal shutdown and SOA control
  • Line regulation is 0.01%/V typ (VI- VO = 3 to 40V, TJ = 25°C)
  • Load regulation is 5mW typ (VO ≤ 5V IO = 10mA to IMAX, TJ= 25°C)
  • Reference voltage range from 1.2 to 1.3V (between pin 3 and pin 1, TJ= 25°C)
  • Output voltage temperature stability is 1% typ (VI- VO = 5V, IO = 500mA, TJ = 0 to 125°C)
  • Minimum load current is 3.5mA typ (VI - VO = 40V, TJ = 0 to 125°C)
  • Output noise voltage (percentage of VO) is 0.003% typ (B = 10Hz to 100KHz, TJ = 25°C)
  • Supply voltage rejection is 65dB (TJ = 25°C, f = 120Hz, CADJ = 0)
  • TO-220 (single gauge) package, operating junction temperature range from 0 to 125°C

Product Information


:
Adjustable

:
1Outputs

:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
LM217, LM317

:
2.2A

:
2.2A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,722 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --