You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Filter, 3A, 1 Phase -
3EMC1.
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- 3EMC1.
- Order Code:
- FT01462
- Product Range
- EMC Series
- Also Known As:
- 3EMC1
- Technical Datasheet:
- 3EMC1. Datasheet
Product Range Selector (EMC Series)
See all from this product rangeProduct Overview
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Product Information
- :
- General Purpose
- :
- 250VAC
- :
- EMI, RFI
- :
- 3A
- :
- Quick Connect
- :
- Single Phase
- :
- 1.58mH
- :
- 2 Stage
- :
- 1.361µF
- :
- Chassis Mount
- :
- Quick Connect
- :
- 430µA
- :
- Quick Connect
- :
- EMC Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.03 (£21.64) | ( ) |
10+ | £16.94 (£20.33) | ( ) |
25+ | £16.11 (£19.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.