You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, PCB, 5V dc, 3A -
PCN-105D3MHZ
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- PCN-105D3MHZ
- Order Code:
- SW04965
- Product Range
- PCN Series
- Also Known As:
- PCN-105D3MHZ
- Technical Datasheet:
- PCN-105D3MHZ Datasheet
Product Range Selector (PCN Series)
See all from this product rangeProduct Overview
- PCB terminal type
- Cadmium-free contacts
- High function/packing density
- -30 to 85°C Operating temperature range
Applications
Automation & Process Control, HVAC
Product Information
- :
- SPST-NO
- :
- 5VDC
- :
- 3A
- :
- PCN Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 208ohm
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.19 (£3.83) | ( ) |
5+ | £3.08 (£3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.