You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Digital ESD Soldering Station 450°C -
21-10115 UK
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 21-10115 UK
- Order Code:
- SD01738
- Product Range
- -
- Technical Datasheet:
- 21-10115 UK Datasheet
Product Overview
- High performance dual core ceramic heater
- Temperature read out in °C and °F
- Simulate bar indicating heating up status
- User friendly menu enables system setting easier
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature
- Heating element malfunction alert
- Range of compatible tips also available
- 12-month limited warranty *view Terms & Conditions for details
Contents
Power unit, Soldering iron, Conical tip, Iron holder, Sponge, Power cord, Manual.
Product Information
- :
- 220V
- :
- 450°C
- :
- 60W
- :
- Digital Soldering Station, Soldering Iron, Conical tip, Iron Holder, Sponge
- :
- -
- :
- UK Type G
Technical Documents (2)
40 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
96 more will be available week commencing 30/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
96 more will be available week commencing 30/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.99 (£75.59) | ( ) |
5+ | £59.89 (£71.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.