You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Unpopulated Contractor Keystone Panel -
FFK24MTPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24MTPT
- Order Code:
- CS29692
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505385
- Technical Datasheet:
- FFK24MTPT Datasheet
Product Overview
- Mounts in any standard 19" rack or cabinet
- Clear port numbering and write-on labels for easy identification
- Fixed rear cable management with earth facility
Contents
Contents: Panel, cage nuts, earth wire and fixing screws
Product Information
- :
- Unloaded Keystone
- :
- 24Ports
- :
- -
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.67 (£15.20) | ( ) |
| 3+ | £11.68 (£14.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























