You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount - 

SKFBK

SKFBK - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount
SKFBK - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount
SKFBK - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount
SKFBK - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Panel Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SKFBK
Order Code:
CS25965
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386503640
Technical Datasheet:
SKFBK   Datasheet
See all Technical Docs

Product Overview

The TUK SKFBK is a tool-less, component level keystone socket for network applications. Designed to meet Cat6 requirements for high performance throughput. This standard format keystone will fit a wide range of panels, faceplates and adaptors.
  • High performance data throughput that meets Cat6 requirements at component level
  • UTP Socket to FCC68 standard
  • Quick, easy 'butterfly' termination without the need for IDC tools
  • Black coloured Cat6 UTP socket for easily identifiable multimedia use
  • Fully compatible with industry standard faceplates and panels

Contents

Keystone module only

Product Information


:
RJ45

:
RJ45 Jack

:
1 x 1 (Port)

:
Receptacle

:
8Contacts

:
8P8C

:
8Ways

:
Cat6

:
-

:
Panel Mount

:
1Ports

:
Straight

:
IDC / IDT

:
Unshielded

:
Without Magnetics

:
Gold Plated Contacts

:
Without LED

:
Without Light Pipe

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386503640

539 In stock

300 more will be available week commencing 20/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.84 ( £2.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.64 (£1.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --