You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 3 Plug 'N' Play Kit -
RPI3-MODB-PNPKIT1
- Manufacturer:
- U:CREATE U:CREATE
- Manufacturer Part No:
- RPI3-MODB-PNPKIT1
- Order Code:
- SC14142
- Product Range
- UCreate Raspberry Pi Starter Kits
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- Raspberry Pi 3 Model B single board computer
- 16GB MicroSD card with Pi OS software
- 5V, 2.5A UK and Euro black power supply
- Black Raspberry Pi case with clear lid
- USB optical mouse
- USB mini keyboard
- 2m HDMI cable
- 3m Ethernet cable
Product Information
- :
- Raspberry Pi Starter Kit
- :
- Broadcom
- :
- BCM2xxx
- :
- Raspberry Pi 3 Model B, Black Case, UK & Euro Power Supply, HDMI Lead, 16GB Memory Card, Ethernet Cable, Optical Mouse, Mini Keyboard
- :
- ARM
- :
- ARM8
- :
- BCM2837, BCM43438
- :
- UCreate Raspberry Pi Starter Kits
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.92 (£70.70) | ( ) |
| 10+ | £55.48 (£66.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























