You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Punch Down Tool -
2AB
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 2AB
- Order Code:
- CN06062
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386503770
- Technical Datasheet:
- 2AB Datasheet
Product Overview
- Terminates and crops excess wire simultaneously
- Integral wire extraction hook
- Robust design suitable for system installation
- Enhanced anti-vibration features for at least 10,000 terminations
- Moulded ABS housing
- Strengthened nylon head and hardened manganese steel jaws
- Dimensions: 175x32.5x20mm
Product Information
- :
- 175mm
- :
- Wires
- :
- -
Technical Documents (1)
Also Known As
162 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.68 (£8.02) | ( ) |
| 25+ | £5.84 (£7.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























