You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 150mAh V150H PCB Mount Memory Protection Battery -
55615603940
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55615603940
- Order Code:
- BT00152
- Product Range
- V 150 H Series
- Also Known As:
- 3/V150H SK SC TP, V150H
- Technical Datasheet:
- 55615603940 Datasheet
Product Range Selector (V 150 H Series)
See all from this product range55615603940 - You may also be interested in
Product Overview
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Standard dimension of 15.3mm x 26.8mm x 17.7mm(L X W X H)
- Typical weight of battery is 15g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 150mAh
- :
- Button Cell
- :
- PCB Pins
- :
- 17.7mm
- :
- 26.8mm
- :
- 1
- :
- 15.3mm
- :
- 15g
- :
- -
- :
- -
- :
- V 150 H Series
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.88 (£9.46) | ( ) |
| 10+ | £7.58 (£9.10) | ( ) |
| 50+ | £7.07 (£8.48) | ( ) |
| 100+ | £6.77 (£8.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























