You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Socket, In-Car Panel Mount, 12V DC Input -
CC094
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- CC094
- Order Code:
- CN20132
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329585778
Product Overview
- Works with any chargeable USB device
- Panel flush mount or custom bracket mount
- Two USB ports with splash-proof cover
- Thermal protection (auto switch-off)
- Reverse polarity protection
- Short circuit protected
- Current limited
- Input: 12-24 Vdc
- Output: 5V - 2.1A, 5V - 1A
Dimensions: - Drill Hole: 26.5mm + notch 2mm
- Length: 46.9mm + 3.8mm for plastic cover
- Plastic Cover Size: 59.4x42.4mm
Product Information
- :
- USB Type A
- :
- -
- :
- Socket
- :
- 2Ways
- :
- Chassis Mount
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
402 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.40 (£11.28) | ( ) |
| 10+ | £8.49 (£10.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























