You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Full Range Speaker Driver, 4 Ohm, 8W RMS -
FRS7 2011
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- FRS7 2011
- Order Code:
- LS01664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540020112
- Technical Datasheet:
- FRS7 2011 Datasheet
Product Overview
Product Information
- :
- Speaker
- :
- Full-range
- :
- 8W
- :
- 4ohm
- :
- 66.5mm
- :
- 8W
- :
- -
- :
- 88dB
- :
- Round with Square Frame
- :
- 2.618"
- :
- 66.5mm x 66.5mm x 31.8mm
- :
- 200Hz
- :
- 200Hz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- 15W
- :
- 66.5mm
- :
- 31mm
- :
- 2.618"
- :
- 1.22"
Technical Documents (1)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.37 (£12.44) | ( ) |
| 10+ | £10.07 (£12.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























