You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Long Life, 10000 µF, 63 V, ± 20%, Snap-In, 12000 hours @ 85°C -
MAL205658103E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL205658103E3
- Order Code:
- CA05257
- Product Range
- 056 PSM-SI Series
- Also Known As:
- 222205658103
- Technical Datasheet:
- MAL205658103E3 Datasheet
Product Range Selector (056 PSM-SI Series)
See all from this product rangeProduct Overview
- 5.26A RMS at 100Hz/85°C and 6.42A at ≥10Hz/85°C Ripple current
- 1264μA (5 minutes) and 3784μA (1 minute) Leakage current
- 30mΩ at 10kHz Maximum impedance
Applications
Industrial, Multimedia, Power Management
Product Information
- :
- 10000µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 12000 hours @ 85°C
- :
- Polar
- :
- 056 PSM-SI Series
- :
- 35mm
- :
- 50mm
- :
- 10mm
- :
- 0.035ohm
- :
- 6.42A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.99 (£14.39) | ( ) |
| 10+ | £10.90 (£13.08) | ( ) |
| 50+ | £10.27 (£12.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























