You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bit-Check 10 Zyklop Mini 1, 1/4" Mini Ratchet & Bit Set, 10 Piece -
05073645001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05073645001
- Order Code:
- TL15583
- Product Range
- Wera - Zyklop
- Also Known As:
- 073645, GTIN UPC EAN: 4013288168115
- Technical Datasheet:
- 05073645001 Datasheet
Product Range Selector (Wera - Zyklop)
See all from this product rangeProduct Overview
- Exceptionally robust, Drop-forged full steel design
- Slim design makes it ideal for particularly confined working situations
- Fine 60 tooth ratchet, allows a small return angle of only 6° for precision work
- Thumbwheel enables rapid screwdriving
- Simple switching between left/right operations
Contents
Ratchet 1/4" x 87mm; Phillips: PH1, PH2; Pozi: PZ1, PZ2; Hex: 4, 5mm; Torx: T15, T20, T25
Product Information
- :
- -
- :
- Wera - Zyklop
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.14 (£33.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























