You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 µF, ± 10%, 30 V, 50 V - 

MKS2B042201F00KSSD

MKS2B042201F00KSSD - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 2.2 µF, ± 10%, 30 V, 50 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIMA WIMA
Manufacturer Part No:
MKS2B042201F00KSSD
Order Code:
CA05616
Product Range
MKS2
See all Technical Docs

Product Range Selector (MKS2)

See all from this product range

Product Overview

The MKS2B042201F00KSSD is a radial leaded metalized Polyester Capacitor with tinned wire termination, vacuum-deposited electrodes and UL94 V-0 solvent-resistant/flame-retardant plastic case with epoxy resin seal encapsulation. Suitable for general DC applications.
  • High volume/capacitance ratio
  • Self-healing
  • Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
  • ±5%, ±10% and ±20% tolerance
  • Available in –55°C to 125°C (for ≥63) and -55°C to 100°C (for 50V)temperature ranges
  • Compliant to IEC 60384-2 standard
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
2.2µF

:
± 10%

:
30V

:
50V

:
Through Hole

:
PC Pin

:
-

:
5mm

:
7.2mm

:
5mm

:
10mm

:
MKS2 Series

:
-55°C

:
100°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --