Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2-LITECopy
Order CodeSC19110
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438520775313
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.75 |
Price for:Each
Minimum: 1
Multiple: 1
£13.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2-LITECopy
Order CodeSC19110
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438520775313
Product Range4Tronix RoboHAT2
SVHCNo SVHC (25-Jun-2025)
Product Overview
New and improved version of the original RoboHAT board. The RoboHAT2 Lite is a complete controller board designed for use in a range of Raspberry Pi based robotics projects. The RoboHAT2 Lite provides up to 1A per channel and can use up to 11V.
- Provides up to 1A per channel and can use up to 11V
- 5V Switching regulator safely powers robot and Raspberry Pi from 7V to 10V batteries
- High efficiency dual H-Bridge driver to drive 2x DC motors
- 6x 5V Level shifted GPIO inputs with 3 pin GVS connectors
- 4x 5V Level shifted GPIO outputs with 3 pin GVS connectors
- Optional separate power for motors (up to 11V and 1A per motor)
- 4 Pin header to connect a HC-SR04/HC-SR04P ultrasonic distance sensor
- I2C Breakout connector
- LED Status indicator for 5V power connection
- Compatible with all Raspberry Pi models with 40-pin GPIO connector
- Python library and code examples available with free download
- Board is supplied fully assembled, no soldering required
Contents
RoboHAT board only
Technical Specifications
Product Range
4Tronix RoboHAT2
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
