2. Cable, Leads & Connectors
                                                                                                                                                                                                                                                                                                                                                                  3. Cable
                                                                                                                                                                                                                                                                                                                                                                  4. Cable & Wire
                                                                                                                                                                                                                                                                                                                                                                  5. Multipaired Cable
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Screened RS-485 Cable, 1 Pair, 24 AWG, 50m, Grey - PP001164

                                                                                                                                                                                                                                                                                                                                                                  PRO POWER
                                                                                                                                                                                                                                                                                                                                                                  PRO POWER PP001164 Screened RS-485 Cable, 1 Pair, 24 AWG, 50m, Grey
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerPRO POWER
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoPP001164Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeCB21472
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  2 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£47.85
                                                                                                                                                                                                                                                                                                                                                                  3+£44.17
                                                                                                                                                                                                                                                                                                                                                                  Price for:Reel of 1
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £47.85 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  PRO POWER
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerPRO POWER
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoPP001164Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeCB21472
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Cable ShieldingScreened
                                                                                                                                                                                                                                                                                                                                                                  No. of Pairs1 Pair
                                                                                                                                                                                                                                                                                                                                                                  Wire Gauge24AWG
                                                                                                                                                                                                                                                                                                                                                                  Conductor Area CSA-
                                                                                                                                                                                                                                                                                                                                                                  Reel Length (Imperial)164ft
                                                                                                                                                                                                                                                                                                                                                                  Reel Length (Metric)50m
                                                                                                                                                                                                                                                                                                                                                                  Jacket ColourGrey
                                                                                                                                                                                                                                                                                                                                                                  No. of Max Strands x Strand Size7 x 32AWG
                                                                                                                                                                                                                                                                                                                                                                  Voltage Rating300V
                                                                                                                                                                                                                                                                                                                                                                  Jacket MaterialLSZH
                                                                                                                                                                                                                                                                                                                                                                  Conductor MaterialTinned Copper
                                                                                                                                                                                                                                                                                                                                                                  External Diameter5.9mm
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The PP001164 is a 50m 1-pair LSZH low capacitance Screened Computer Cable with stranded tinned copper conductors and polyethylene insulation. It has tinned copper drain wire and screened with tinned copper wire braid. It provides interference free, high speed data transmission suitable for RS485 applications.

                                                                                                                                                                                                                                                                                                                                                                  • CPR: Eca
                                                                                                                                                                                                                                                                                                                                                                  • -20 to 70°C Temperature range
                                                                                                                                                                                                                                                                                                                                                                  • Pro Power products are rated 4.5 out of 5 stars
                                                                                                                                                                                                                                                                                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                                                                                                                                                                                                                                                                                  • 96% of customers would recommend to a friend

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Computers & Computer Peripherals, Communications & Networking, Security

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Cable Shielding

                                                                                                                                                                                                                                                                                                                                                                  Screened

                                                                                                                                                                                                                                                                                                                                                                  Wire Gauge

                                                                                                                                                                                                                                                                                                                                                                  24AWG

                                                                                                                                                                                                                                                                                                                                                                  Reel Length (Imperial)

                                                                                                                                                                                                                                                                                                                                                                  164ft

                                                                                                                                                                                                                                                                                                                                                                  Jacket Colour

                                                                                                                                                                                                                                                                                                                                                                  Grey

                                                                                                                                                                                                                                                                                                                                                                  Voltage Rating

                                                                                                                                                                                                                                                                                                                                                                  300V

                                                                                                                                                                                                                                                                                                                                                                  Conductor Material

                                                                                                                                                                                                                                                                                                                                                                  Tinned Copper

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  No. of Pairs

                                                                                                                                                                                                                                                                                                                                                                  1 Pair

                                                                                                                                                                                                                                                                                                                                                                  Conductor Area CSA

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Reel Length (Metric)

                                                                                                                                                                                                                                                                                                                                                                  50m

                                                                                                                                                                                                                                                                                                                                                                  No. of Max Strands x Strand Size

                                                                                                                                                                                                                                                                                                                                                                  7 x 32AWG

                                                                                                                                                                                                                                                                                                                                                                  Jacket Material

                                                                                                                                                                                                                                                                                                                                                                  LSZH

                                                                                                                                                                                                                                                                                                                                                                  External Diameter

                                                                                                                                                                                                                                                                                                                                                                  5.9mm

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (25-Jun-2025)

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  PP001164 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  China
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85444995
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):1.908
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.