2. Electrical & Lighting
                                                                        3. Enclosures, Racks & Accessories
                                                                        4. Enclosures, Boxes & Cases
                                                                        5. Plastic Enclosures
                                                                        Print Page

                                                                        Black ABS Potting Box with Flanges - 55x42x27mm - GPL2

                                                                        MULTICOMP
                                                                        MULTICOMP GPL2 - undefined
                                                                        MULTICOMP GPL2 - undefined
                                                                        MULTICOMP GPL2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTICOMP
                                                                        Manufacturer Part NoGPL2
                                                                        Order CodeEN82126
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        12 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£0.80
                                                                        25+£0.73
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £0.80 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTICOMP
                                                                        ManufacturerMULTICOMP
                                                                        Manufacturer Part NoGPL2
                                                                        Order CodeEN82126
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Enclosure TypePotting Box
                                                                        Enclosure MaterialABS
                                                                        External Height - Metric27mm
                                                                        External Width - Metric42mm
                                                                        External Depth - Metric55mm
                                                                        IP Rating-
                                                                        Body ColourGrey
                                                                        NEMA Rating-
                                                                        External Height - Imperial1.06"
                                                                        External Width - Imperial1.65"
                                                                        External Depth - Imperial2.17"
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Potting box with fixing lugs
                                                                        • Can be easily punched or drilled for individual requirements
                                                                        • Ideal for terminal covers
                                                                        • Multicomp products are rated 4.6 out of 5 stars
                                                                        • 12-month limited warranty *view Terms & Conditions for details
                                                                        • 96% of customers would recommend to a friend

                                                                        Technical Specifications

                                                                        Enclosure Type

                                                                        Potting Box

                                                                        External Height - Metric

                                                                        27mm

                                                                        External Depth - Metric

                                                                        55mm

                                                                        Body Colour

                                                                        Grey

                                                                        External Height - Imperial

                                                                        1.06"

                                                                        External Depth - Imperial

                                                                        2.17"

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Enclosure Material

                                                                        ABS

                                                                        External Width - Metric

                                                                        42mm

                                                                        IP Rating

                                                                        -

                                                                        NEMA Rating

                                                                        -

                                                                        External Width - Imperial

                                                                        1.65"

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39231090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.012