Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £105.95 |
Product Information
Product Overview
The Fluke 62 Mini non-contact thermometer is the perfect introduction to infrared (IR) thermometers for the professional. With the best accuracy in its class, the Fluke 62 Mini offers quick and reliable surface temperature readings. This compact and portable tool enables professionals to diagnose heating and ventilation problems and monitor the temperature of electrical motors and electrical panels without contact. Rugged enough for industrial environments with its protective rubber boot, the 62 Mini also comes with a handy nylon holster, keeping quick temperature checks at your fingertips.
- Single point offset laser sighting
- Best accuracy in its class: + 1% of reading
- Holds temperature readings for 7 seconds
- Dual displays shows current and MAX measurements simultaneously
- Backlit display for poorly lit areas
- Comfortable ergonomic handle with protective rubber boot for added durability
- Robust, award winning design
- Wide temperature range from -30° to 500°C (–20° to 932°F)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Technical Specifications
-30°C to +500°C
0°C
No SVHC (17-Jan-2023)
1.5%
50°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate