Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPREMIER
Manufacturer Part NoFLV162181M-CPC
Order CodeLP12765
Product RangeTreebrights Lights
Also Known AsGTIN UPC EAN: 5053844155011
6 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.95 |
| 3+ | £27.42 |
Price for:Each
Minimum: 1
Multiple: 1
£29.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREMIER
Manufacturer Part NoFLV162181M-CPC
Order CodeLP12765
Product RangeTreebrights Lights
Also Known AsGTIN UPC EAN: 5053844155011
Lighting TypeChristmas Fairy Lights
Power SourceMains
Lit Length50m
No. of LEDs2000LEDs
Indoor / Outdoor UseIndoor & Outdoor Use
LED ColourMulticolour
Wire ColourGreen
Timer8Hr On / 16Hr Off
Battery Type & Qty-
Static / Flashing8 Functions / Patterns
Length to First Light5m
Distance Between Lights25mm
Product Height-
Product Width-
ConnectableNo
Supply Voltage230V
Light SourceLED
Product RangeTreebrights Lights
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Bring festive sparkle to your home and garden with the Premier 2000 LED multi-coloured TreeBrights. The set features eight multi-action lighting effects from twinkle to steady glow, allowing you to set the perfect festive mood.
- Suitable for Indoor and Outdoor use
- 8x Different lighting functions
- Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
- Multi-action with 2000 LEDs
- Distance between LEDs: 2.5cm
- Lit Length: 50m
- Cable Length: 5m
- Total Length: 55m
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Lighting Type
Christmas Fairy Lights
Lit Length
50m
Indoor / Outdoor Use
Indoor & Outdoor Use
Wire Colour
Green
Battery Type & Qty
-
Length to First Light
5m
Product Height
-
Connectable
No
Light Source
LED
Plug Type
UK Type G
Power Source
Mains
No. of LEDs
2000LEDs
LED Colour
Multicolour
Timer
8Hr On / 16Hr Off
Static / Flashing
8 Functions / Patterns
Distance Between Lights
25mm
Product Width
-
Supply Voltage
230V
Product Range
Treebrights Lights
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94053100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66