Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £510.00 |
Product Information
Product Overview
Designed to make everyday enjoyable, the Vivobook 14 is your essential tool for getting things done wherever you are. Completely user friendly, the Vivobook incorporates a 180° lay-flat hinge, ErgoSense keyboard for comfortable typing and ASUS Antimicrobial Guard Plus technology to protect against harmful bacteria. Equipped with all the power you need, the laptop comes with a 13th Gen Core i5 CPU, 16GB RAM and 512GB high speed SSD storage. Always capable of keeping up, the Vivobook 14 utilises WiFi 6E connectivity and supports fast charging, so you can be up and running in no time!
- Anti-glare 14" Full HD (1920x1080) LED-backlit display
- Ten core Intel Core i5-1335U 3.4GHz (up to 4.60GHz max Turbo frequency, 12MB Smart Cache)
- Intel Iris Xe graphics onboard
- 16GB DDR-SDRAM (2x 8GB)
- PCI-Express 4.0 M.2 NVMe SSD storage
- Dual band 802.11a/b/g/n/ac+ax WiFi 6E and Bluetooth 5.3 wireless connectivity
- Front HD camera with built-in microphone
- SonicMaster speaker system with ASUS Audio Booster
- Connections: 1x USB 2.0, 2x USB 3.0, 1x USB-C, HDMI and 3.5mm combo jack
- 40Wh 3-cell Li-ion battery that supports fast charging, approx. 60% charge from just 49 minutes
- Dimensions (HxWxD): 18x325x214mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Laptop, UK mains adaptor and user guide
Technical Specifications
14"
Intel Core i5-1335U
512GB
1920 x 1080 Pixels
Asus Vivobook
No SVHC (17-Jan-2023)
Microsoft Windows 11 Home
16GB
1.4kg
Intel Iris Xe Graphics
UK Type G
Technical Docs (1)
X1404VA-EB076W - You may also be interested in
1 Product Found
You May Also Need
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate