2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Compute Modules
                                                                        Print Page

                                                                        Raspberry Pi Compute Module - RPI COMPUTE MODULE

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI COMPUTE MODULE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI COMPUTE MODULE
                                                                        Order CodeSC13437
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£24.38
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £24.38 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI COMPUTE MODULE
                                                                        Order CodeSC13437
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Silicon ManufacturerBroadcom
                                                                        SOC TypeBroadcom BCM2835
                                                                        Core Type32-bit ARM11
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM1176JZF-S
                                                                        No. of Cores1 Core
                                                                        RAM Memory512MB LPDDR2
                                                                        Silicon Core NumberBCM2835
                                                                        Silicon Family NameBCM2xxx
                                                                        GPU-
                                                                        CPU Speed1.5GHz
                                                                        For Use WithRaspberry Pi Compute Development Kit
                                                                        Kit ContentsCompute Module BCM2835
                                                                        eMMC4GB
                                                                        Compute Module InterfaceI2C, SPI, UART, SD/SDIO, HDMI, NAND
                                                                        Wi-Fi Connectivity-
                                                                        Bluetooth Connectivity-
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        RPI COMPUTE MODULE is a compute module 1. The compute module is a Raspberry Pi in a more flexible form factor, intended for industrial application. The compute module contains the guts of a Raspberry Pi (the BCM2835 processor and 512MB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). This is all integrated on to a small 67.6x30mm board which fits into a standard DDR2 SODIMM connector (the same type of connector as used for laptop memory). The flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins. Users get the full flexibility of the BCM2835 SoC (which means that many more GPIOs and interfaces are available as compared to the Raspberry Pi), and designing the Module into a custom system should be relatively straightforward as we’ve put all the tricky bits onto the Module itself.

                                                                        • On board BCM2835 processor
                                                                        • Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports

                                                                        Notes

                                                                        Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Core Type

                                                                        32-bit ARM11

                                                                        Core Sub-Architecture

                                                                        ARM1176JZF-S

                                                                        RAM Memory

                                                                        512MB LPDDR2

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        CPU Speed

                                                                        1.5GHz

                                                                        Kit Contents

                                                                        Compute Module BCM2835

                                                                        Compute Module Interface

                                                                        I2C, SPI, UART, SD/SDIO, HDMI, NAND

                                                                        Bluetooth Connectivity

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        SOC Type

                                                                        Broadcom BCM2835

                                                                        Core Architecture

                                                                        ARM

                                                                        No. of Cores

                                                                        1 Core

                                                                        Silicon Core Number

                                                                        BCM2835

                                                                        GPU

                                                                        -

                                                                        For Use With

                                                                        Raspberry Pi Compute Development Kit

                                                                        eMMC

                                                                        4GB

                                                                        Wi-Fi Connectivity

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (3)

                                                                        Schematics EN

                                                                        Product Change Notice EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.04