2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Boards
                                                                        Print Page

                                                                        Raspberry Pi Model B+ Board - RASPBERRY-MODB+-512M

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        RASPBERRY-PI RASPBERRY-MODB+-512M - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRASPBERRY-MODB+-512M
                                                                        Order CodeSC18702
                                                                        See all Technical Docs
                                                                        13 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRASPBERRY-MODB+-512M
                                                                        Order CodeSC18702
                                                                        Silicon ManufacturerBroadcom
                                                                        SOC TypeBroadcom BCM2835
                                                                        Core Type32-bit ARM1176JZF-S (ARM v6)
                                                                        Silicon Family NameBCM2xxx
                                                                        No. of Cores1Cores
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM11
                                                                        GPUVideoCore IV
                                                                        Silicon Core NumberBCM2835
                                                                        CPU Speed700MHz
                                                                        Kit ContentsRaspberry Pi Model B+ Board
                                                                        RAM Memory Size512MB
                                                                        USB PortsUSB 2.0 x 4
                                                                        Ethernet Ports10/100M Ethernet
                                                                        HDMI PortsFull Size HDMI x 1
                                                                        Product Range-
                                                                        Audio / Video Interface3.5mm Audio Jack
                                                                        General Purpose I/O40Pins
                                                                        Display InterfaceSupported
                                                                        Memory Card SupportmicroSD
                                                                        Camera InterfaceCSI-2
                                                                        Wi-Fi Connectivity-
                                                                        Bluetooth ConnectivityNot Available
                                                                        Power InletMicro USB Connector
                                                                        Power Over Ethernet-

                                                                        Product Overview

                                                                        RASPBERRY-MODB+-512M is a Raspberry Pi Model B+ that is a credit card-sized computer that plugs into your TV and can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games, it also plays high definition video! The design is based around a Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512MB of RAM. The design does not include a built-in hard disk or solid state drive, instead relying on a microSD card for booting and long-term storage. This board is intended to run Linux kernel-based operating systems.

                                                                        • Integrated videocore 4 GPU capable of playing full 1080p high definition Blu-Ray quality video
                                                                        • Versatile and developer friendly Debian GNU/Linux operating system
                                                                        • HDMI video output and RCA video output
                                                                        • Four USB ports, smaller, compact design
                                                                        • 4-pole 3.5mm stereo audio jack with composite video output
                                                                        • 5V micro USB power input jack
                                                                        • MicroSD card slot for loading your operating system and storing data
                                                                        • 40-pin GPIO header expansion slot
                                                                        • 10/100 Ethernet port for network connectivity
                                                                        • Dimension is 85mm x 56mm

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Core Type

                                                                        32-bit ARM1176JZF-S (ARM v6)

                                                                        No. of Cores

                                                                        1Cores

                                                                        Core Sub-Architecture

                                                                        ARM11

                                                                        Silicon Core Number

                                                                        BCM2835

                                                                        Kit Contents

                                                                        Raspberry Pi Model B+ Board

                                                                        USB Ports

                                                                        USB 2.0 x 4

                                                                        HDMI Ports

                                                                        Full Size HDMI x 1

                                                                        Audio / Video Interface

                                                                        3.5mm Audio Jack

                                                                        Display Interface

                                                                        Supported

                                                                        Camera Interface

                                                                        CSI-2

                                                                        Bluetooth Connectivity

                                                                        Not Available

                                                                        Power Over Ethernet

                                                                        -

                                                                        SOC Type

                                                                        Broadcom BCM2835

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        Core Architecture

                                                                        ARM

                                                                        GPU

                                                                        VideoCore IV

                                                                        CPU Speed

                                                                        700MHz

                                                                        RAM Memory Size

                                                                        512MB

                                                                        Ethernet Ports

                                                                        10/100M Ethernet

                                                                        Product Range

                                                                        -

                                                                        General Purpose I/O

                                                                        40Pins

                                                                        Memory Card Support

                                                                        microSD

                                                                        Wi-Fi Connectivity

                                                                        -

                                                                        Power Inlet

                                                                        Micro USB Connector

                                                                        Technical Docs (1)

                                                                        Drawing EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.044