2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Boards
                                                                        Print Page

                                                                        Raspberry Pi 3 Model B Board - RASPBERRYPI3-MODB-1GB

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RASPBERRYPI3-MODB-1GB - undefined
                                                                        RASPBERRY-PI RASPBERRYPI3-MODB-1GB - undefined
                                                                        RASPBERRY-PI RASPBERRYPI3-MODB-1GB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRASPBERRYPI3-MODB-1GB
                                                                        Order CodeSC14012
                                                                        Product RangeRaspberry Pi 3 Model B
                                                                        Also Known AsGTIN UPC EAN: 0640522710850
                                                                        328 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£27.42
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £27.42 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRASPBERRYPI3-MODB-1GB
                                                                        Order CodeSC14012
                                                                        Product RangeRaspberry Pi 3 Model B
                                                                        Also Known AsGTIN UPC EAN: 0640522710850
                                                                        Silicon ManufacturerBroadcom
                                                                        SOC TypeBroadcom BCM2837
                                                                        Silicon Family NameBCM2xxx
                                                                        Core Type64-bit ARM Cortex-A53
                                                                        No. of Cores4Cores
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureARM8
                                                                        GPUVideoCore IV
                                                                        CPU Speed1.2GHz
                                                                        Silicon Core NumberBCM2837, BCM43438
                                                                        RAM Memory Size1GB
                                                                        Kit ContentsRaspberry Pi 3 Model B
                                                                        USB PortsUSB 2.0 x 4
                                                                        Ethernet Ports10/100M Ethernet
                                                                        HDMI PortsFull Size HDMI x 1
                                                                        Product RangeRaspberry Pi 3 Model B
                                                                        Audio / Video Interface3.5mm Audio Jack
                                                                        General Purpose I/O40Pins
                                                                        Display InterfaceSupported
                                                                        Memory Card SupportmicroSD
                                                                        Camera InterfaceSupported
                                                                        Wi-Fi ConnectivitySupported 802.11n
                                                                        Bluetooth ConnectivityBluetooth 4.1 BLE
                                                                        Power InletmicroUSB or GPIO
                                                                        Power Over Ethernet-
                                                                        SVHCNo SVHC (08-Jul-2021)

                                                                        Product Overview

                                                                        RASPBERRYPI3-MODB-1GB is a SBC. The Raspberry Pi 3 model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features Wi-Fi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.

                                                                        • Quad core 1.2GHz Broadcom BCM2837 64bit CPU
                                                                        • 1GB RAM
                                                                        • BCM43438 Wi-Fi and Bluetooth Low Energy (BLE) on board
                                                                        • 40-pin extended GPIO, 4 x USB 2 ports
                                                                        • Upgraded switched Micro USB power source (now supports up to 2.4 Amps)
                                                                        • 4 pole stereo output and composite video port
                                                                        • Full size HDMI
                                                                        • CSI camera port for connecting a Raspberry Pi camera
                                                                        • DSI display port for connecting a Raspberry Pi touchscreen display
                                                                        • Micro SD port for loading your operating system and storing data
                                                                        • Upgraded switched Micro USB power source up to 2.5A

                                                                        Applications

                                                                        Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

                                                                        Technical Specifications

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        No. of Cores

                                                                        4Cores

                                                                        Core Sub-Architecture

                                                                        ARM8

                                                                        CPU Speed

                                                                        1.2GHz

                                                                        RAM Memory Size

                                                                        1GB

                                                                        USB Ports

                                                                        USB 2.0 x 4

                                                                        HDMI Ports

                                                                        Full Size HDMI x 1

                                                                        Audio / Video Interface

                                                                        3.5mm Audio Jack

                                                                        Display Interface

                                                                        Supported

                                                                        Camera Interface

                                                                        Supported

                                                                        Bluetooth Connectivity

                                                                        Bluetooth 4.1 BLE

                                                                        Power Over Ethernet

                                                                        -

                                                                        SOC Type

                                                                        Broadcom BCM2837

                                                                        Core Type

                                                                        64-bit ARM Cortex-A53

                                                                        Core Architecture

                                                                        ARM

                                                                        GPU

                                                                        VideoCore IV

                                                                        Silicon Core Number

                                                                        BCM2837, BCM43438

                                                                        Kit Contents

                                                                        Raspberry Pi 3 Model B

                                                                        Ethernet Ports

                                                                        10/100M Ethernet

                                                                        Product Range

                                                                        Raspberry Pi 3 Model B

                                                                        General Purpose I/O

                                                                        40Pins

                                                                        Memory Card Support

                                                                        microSD

                                                                        Wi-Fi Connectivity

                                                                        Supported 802.11n

                                                                        Power Inlet

                                                                        microUSB or GPIO

                                                                        SVHC

                                                                        No SVHC (08-Jul-2021)

                                                                        You May Also Need

                                                                        8 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (08-Jul-2021)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.072