2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. Raspberry Pi
                                                                        5. Raspberry Pi Boards
                                                                        Print Page

                                                                        Raspberry Pi 3 Model B+ Board - RPI3-MODBP

                                                                        RASPBERRY-PI
                                                                        RASPBERRY-PI RPI3-MODBP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI3-MODBP
                                                                        Order CodeSC14882
                                                                        Product RangeRaspberry Pi 3 Model B+
                                                                        Also Known AsGTIN UPC EAN: 0713179640259
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        153 In Stock

                                                                        100 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£29.56
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £29.56 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RASPBERRY-PI
                                                                        ManufacturerRASPBERRY-PI
                                                                        Manufacturer Part NoRPI3-MODBP
                                                                        Order CodeSC14882
                                                                        Product RangeRaspberry Pi 3 Model B+
                                                                        Also Known AsGTIN UPC EAN: 0713179640259
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        SOC TypeBroadcom BCM2837B0
                                                                        Silicon ManufacturerBroadcom
                                                                        Silicon Family NameBCM2xxx
                                                                        Core Type64-bit ARM Cortex-A53
                                                                        No. of Cores4Cores
                                                                        Core ArchitectureARM
                                                                        Core Sub-ArchitectureCortex-A53
                                                                        GPUVideoCore IV
                                                                        CPU Speed1.4GHz
                                                                        Silicon Core NumberBCM2837B0
                                                                        Kit ContentsRaspberry Pi 3 Model B+ Board
                                                                        RAM Memory Size1GB
                                                                        USB PortsUSB 2.0 x 4
                                                                        Ethernet PortsGigabit Ethernet Over USB 2.0
                                                                        HDMI PortsFull Size HDMI x 1
                                                                        Product RangeRaspberry Pi 3 Model B+
                                                                        Audio / Video Interface3.5mm Audio Jack
                                                                        General Purpose I/O40Pins
                                                                        Display InterfaceSupported
                                                                        Memory Card SupportmicroSD
                                                                        Camera InterfaceSupported
                                                                        Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                        Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                        Power InletmicroUSB, GPIO
                                                                        Power Over EthernetSupported

                                                                        Product Overview

                                                                        The Raspberry Pi 3 Model B+ is the final revision of the third generation single board computer, boasting a 64-bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.

                                                                        • Broadcom BCM2837B0, Cortex-A53, 64-bit, quad-core SoC @ 1.4GHz
                                                                        • 1GB LPDDR2 SDRAM
                                                                        • 2.4GHz/5GHz IEEE 802.11 b/g/n/ac Wireless LAN (WLAN)
                                                                        • Bluetooth Low Energy v4.2 (BLE)
                                                                        • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
                                                                        • 4 x USB 2.0 Ports
                                                                        • Extended 40 pin GPIO Header
                                                                        • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
                                                                        • 4-pole stereo audio/composite video output port
                                                                        • MicroSD card slot for operating system and data storage
                                                                        • Power over Ethernet (PoE) enabled (requires separate PoE HAT)
                                                                        • Power supply requirements - 5V/2.5A DC via micro USB or GPIO

                                                                        Applications

                                                                        Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

                                                                        Technical Specifications

                                                                        SOC Type

                                                                        Broadcom BCM2837B0

                                                                        Silicon Family Name

                                                                        BCM2xxx

                                                                        No. of Cores

                                                                        4Cores

                                                                        Core Sub-Architecture

                                                                        Cortex-A53

                                                                        CPU Speed

                                                                        1.4GHz

                                                                        Kit Contents

                                                                        Raspberry Pi 3 Model B+ Board

                                                                        USB Ports

                                                                        USB 2.0 x 4

                                                                        HDMI Ports

                                                                        Full Size HDMI x 1

                                                                        Audio / Video Interface

                                                                        3.5mm Audio Jack

                                                                        Display Interface

                                                                        Supported

                                                                        Camera Interface

                                                                        Supported

                                                                        Bluetooth Connectivity

                                                                        Bluetooth 4.2 BLE

                                                                        Power Over Ethernet

                                                                        Supported

                                                                        Silicon Manufacturer

                                                                        Broadcom

                                                                        Core Type

                                                                        64-bit ARM Cortex-A53

                                                                        Core Architecture

                                                                        ARM

                                                                        GPU

                                                                        VideoCore IV

                                                                        Silicon Core Number

                                                                        BCM2837B0

                                                                        RAM Memory Size

                                                                        1GB

                                                                        Ethernet Ports

                                                                        Gigabit Ethernet Over USB 2.0

                                                                        Product Range

                                                                        Raspberry Pi 3 Model B+

                                                                        General Purpose I/O

                                                                        40Pins

                                                                        Memory Card Support

                                                                        microSD

                                                                        Wi-Fi Connectivity

                                                                        2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                        Power Inlet

                                                                        microUSB, GPIO

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Drawing EN

                                                                        RPI3-MODBP - You may also be interested in

                                                                        5 Products Found

                                                                        You May Also Need

                                                                        8 Products Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.068