Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWARTON
Manufacturer Part NoMICROPRINT P2010 15-32UM, 250G
Order CodeSD02808
Product RangeWarton Metals - Microprint P2010 Solder Paste
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 70 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £53.53 |
| 3+ | £49.42 |
Price for:Each
Minimum: 1
Multiple: 1
£53.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWARTON
Manufacturer Part NoMICROPRINT P2010 15-32UM, 250G
Order CodeSD02808
Product RangeWarton Metals - Microprint P2010 Solder Paste
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature220°C
Weight - Metric250g
Weight - Imperial8.82oz
Product RangeWarton Metals - Microprint P2010 Solder Paste
SVHCTo Be Advised
Product Overview
Microprint P2010 is a no clean, lead-free solder paste for air and nitrogen reflow. It has been developed to work well at higher processing temperatures as required by the SAC alloys. Suitable for a variety of substrate materials including Sn/Pb, Au/Ni and OSP treat finishes.
- Halogen free
- Slump-free, no solder balling
- Suitable for air/nitrogen
- Clear probe testable residue
- Excellent soldering, 72-hour tack life
- 12-months refrigerated shelf life (stored at <lt/>10°C)
- Fast print: 20-100mm/sec
- No clean: ROM0 (J-STD-004)
Technical Specifications
Flux Type
No Clean
Melting Temperature
220°C
Weight - Imperial
8.82oz
SVHC
To Be Advised
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
250g
Product Range
Warton Metals - Microprint P2010 Solder Paste
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28