Track Orders
Home
Login
Register
My Account
0
0 Items£0.00
ex VAT
ex VAT
  • Shop by Category
    • Featured Area
    • S

      Spring Clean

      H

      HDMI Finder

      C

      Computer World

      G

      Garden & Landscaping

      F

      Fans & Air Con

      P

      Pro Sound & Lighting

      M

      Makita Redemption

      B

      Batteries

      All Featured Areas
      • Back to Featured Area
      • Spring Clean
        • HDMI Finder
          • Computer World
            • Garden & Landscaping
              • Fans & Air Con
                • Pro Sound & Lighting
                  • Makita Redemption
                    • Batteries
                    • Tools
                    • Quick Buy
                      Quick Paste
                      Part Finder
                      Request a Quote
                      • Back to Tools
                      • Quick Buy
                        • Quick Paste
                          • Part Finder
                            • Request a Quote
                              • Resources
                              • Help
                                • Contact Us
                                • Technical Support
                                • Calibration Services
                                • Delivery Information
                                • FAQ's
                                • Careers
                                All Help
                                Publications
                                • Main Catalogues
                                • Latest Brochures
                                • Latest Emails
                                All Publications
                                Offers
                                • Weekly Deals
                                • Bargain Corner
                                • Email Offers
                                • Back to Resources
                                • Help
                                  • Back to Help
                                  • Contact Us
                                    • Technical Support
                                      • Calibration Services
                                        • Delivery Information
                                          • FAQ's
                                            • Careers
                                              • All Help
                                              • Publications
                                                • Back to Publications
                                                • Main Catalogues
                                                  • Latest Brochures
                                                    • Latest Emails
                                                      • All Publications
                                                      • Offers
                                                        • Back to Offers
                                                        • Weekly Deals
                                                          • Bargain Corner
                                                            • Email Offers
                                                            • Offers
                                                              • Contact Us
                                                                • Help
                                                                    1. Home
                                                                    2. Audio Visual
                                                                    3. Professional Sound & Lighting
                                                                    4. Stage & FX Lighting
                                                                    5. Lighting Effects Controllers
                                                                    Print Page

                                                                    36 Channel DMX Controller - ADJ1321000097 - HEXCON L

                                                                    ADJ
                                                                    ADJ HEXCON L - undefined
                                                                    ADJ HEXCON L - undefined
                                                                    ADJ HEXCON L - undefined
                                                                    ADJ HEXCON L - undefined
                                                                    ADJ HEXCON L - undefined
                                                                    ADJ HEXCON L - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerADJ
                                                                    Manufacturer Part NoHEXCON L
                                                                    Order CodeDP38808
                                                                    Also Known AsGTIN UPC EAN: 0810087374518
                                                                    See all Technical Docs
                                                                    2 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£95.83
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £95.83 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    ADJ
                                                                    ManufacturerADJ
                                                                    Manufacturer Part NoHEXCON L
                                                                    Order CodeDP38808
                                                                    Also Known AsGTIN UPC EAN: 0810087374518
                                                                    Plug Type-
                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                    Product Overview

                                                                    The ADJ HEXCON L is a 36 Channel DMX controller engineered for precise and intuitive control of RGBAL+UV HEX Series LED fixtures. With dedicated buttons for up to six fixtures or fixture groups, it offers effortless management of colour intensity, chase sequences, strobe effects, and dimming. The controller features 30 Direct-access colour presets, 6 User-programmable presets, and 6 Multi-function faders for hands-on operation. Eight versatile function buttons provide quick access to Colour Fade, Colour Macro, Auto, Chase, Manual, Sound, Strobe, Presets, and Blackout modes. Equipped with a USB-C charging port and 5 Pin DMX output, the HEXCON L delivers a compact yet powerful solution for DJs, venues, and lighting professionals.

                                                                    • 36 Channel DMX controller designed for ADJ HEX Series fixtures
                                                                    • Controls up to 6 RGBAL+UV fixtures or fixture groups
                                                                    • 6 User-programmable presets with direct-access buttons
                                                                    • 30 Colour preset buttons for instant selection
                                                                    • 6 Multi-function faders for intensity, chase speed, fade, dimming, and strobe control
                                                                    • Operating modes include: Colour Fade, Colour Chase, Colour Macro, Auto, Sound Active, Strobe, Manual, Presets
                                                                    • On-the-fly speed and fade adjustment for dynamic control
                                                                    • Built-in microphone with adjustable sensitivity for sound-active mode
                                                                    • Variable strobe rate: 0.33Hz–11Hz
                                                                    • Dedicated Blackout button for quick stage control
                                                                    • 5 Pin XLR DMX output for professional connectivity
                                                                    • USB-C charging port (compatible with most mobile devices)

                                                                    Technical Specifications

                                                                    Plug Type

                                                                    -

                                                                    SVHC

                                                                    No SVHC (17-Jan-2023)

                                                                    Technical Docs (1)

                                                                    Operating Instructions EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:94054210
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):1.74
                                                                    Recommended Sections
                                                                    Adhesives, Sealants & Tapes
                                                                    Batteries
                                                                    Builders Tools
                                                                    CCTV
                                                                    AV Installation
                                                                    Hand Tools
                                                                    Heating
                                                                    HDMI Cables
                                                                    Ladders, Lifting & Trucks
                                                                    LED Lights
                                                                    Optoelectronics, LEDs & Displays
                                                                    Power Tools
                                                                    Professional Sound & Lighting
                                                                    Ironmongery, Screws & Fittings
                                                                    Transformers
                                                                    TV Brackets
                                                                    Guides
                                                                    Electric Heating
                                                                    HDMI Finder
                                                                    Energy Saving
                                                                    TV Buying Guide
                                                                    LED Lighting
                                                                    Gardening & Landscaping
                                                                    Mesh Wi-Fi
                                                                    Trending
                                                                    Raspberry Pi 5
                                                                    Lighting
                                                                    Capacitors
                                                                    Amplifiers
                                                                    CCTV Cameras
                                                                    Raspberry Pi
                                                                    Weller
                                                                    Rechargeable Batteries
                                                                    Site Resources
                                                                    About Us
                                                                    Careers
                                                                    Products
                                                                    Contact Us
                                                                    Services
                                                                    Calibration Services
                                                                    Certification
                                                                    Manufacturers
                                                                    Sitemap
                                                                    Terms of Purchase
                                                                    Product Recalls
                                                                    Ukraine-Russia Conflict
                                                                    Modern Slavery
                                                                    Publications
                                                                    Publications
                                                                    Main Catalogue
                                                                    Latest Brochures
                                                                    Offers
                                                                    Latest Email Offers
                                                                    Weekly Deals
                                                                    Bargain Corner
                                                                    My Account
                                                                    Apply for a Trade Account
                                                                    Managing Your Account
                                                                    Order History
                                                                    My Quotes
                                                                    Saved Baskets
                                                                    My Profile
                                                                    Change Password
                                                                    My Addresses
                                                                    Product Notifications
                                                                    Marketing Preferences
                                                                    Contact
                                                                    Customer Service: 03447 880088
                                                                    Contact Us sales@cpc.co.uk
                                                                    Component House
                                                                    Fulwood
                                                                    Preston
                                                                    PR2 9PP
                                                                    Norton Secured
                                                                    bsi Certified
                                                                    ECIA Member
                                                                    UKAS
                                                                    Trustpilot
                                                                    Visa
                                                                    Mastercard
                                                                    American Express
                                                                    PayPal
                                                                    Trade Account
                                                                    Facebook
                                                                    Linkedin
                                                                    Privacy Statement
                                                                    Legal & Copyright Notices
                                                                    Terms of Access
                                                                    Terms of Purchase
                                                                    An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                    CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                    Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.