Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5636A-2VCopy
Order CodeSW03162
Product Range5000 Series
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.34 |
| 3+ | £7.48 |
Price for:Each
Minimum: 1
Multiple: 1
£8.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No5636A-2VCopy
Order CodeSW03162
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max4A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5636A2V is a single-pole double-throw miniature Toggle Switch with solder lug terminals, threaded bushing versions for panel mounting and plain bushing versions for PCB, On-On switch operation, stainless steel housing, diallylphthalate (DAP) or high temperature plastic material (UL94-V0) case, nickel-plated brass actuator, silver contact, UL94HB polyamide paddles, vinyl lever caps and nickel-plated brass bushing.
- Epoxy terminal seal
- 10mΩ Initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 50000 Cycles electrical life at full load
- -40 to +85°C Operating temperature range
Applications
Audio, Automotive, Communications & Networking, Agriculture
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
5000 Series
Contact Current Max
4A
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
