0
0 Items£0.00
ex VAT
ex VAT

Switch, 3PDT - 5656A

APEM 5656A Switch, 3PDT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No5656ACopy
Order CodeSW03171
Product Range5000 Series
Technical Datasheet
See all Technical Docs
4 In Stock

Need more?

QuantityPrice (ex VAT)
1+£5.16
10+£4.87
25+£4.70
50+£4.52
Price for:Each
Minimum: 1
Multiple: 1
£5.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAPEM
Manufacturer Part No5656ACopy
Order CodeSW03171
Product Range5000 Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product Range5000 Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (16-Jul-2019)

Product Overview

The 5656A is a triple-pole double-throw (3PDT) PCB Miniature Toggle Switch with solder lug terminals, 6.35mm threaded bushing, ON-ON function and standard lever. The 5000 series switch has silver contact, chrome plated brass actuator, nickel plated brass bushing and stainless steel housing.

  • 10mΩ Initial contact resistance
  • 1.25Nm Maximum torque (applied to nut)

Applications

Audio, Imaging, Video & Vision, Automotive, Agriculture, Communications & Networking

Technical Specifications

Switch Operation

On-On

Illumination

Non Illuminated

Switch Mounting

Panel Mount

Contact Voltage AC Nom

250V

Contact Voltage DC Nom

30V

Contact Configuration

3PDT

Product Range

5000 Series

Contact Current Max

6A

Switch Terminals

Solder

SVHC

No SVHC (16-Jul-2019)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01