Print Page
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.39 |
| 10+ | £7.91 |
| 25+ | £7.63 |
| 50+ | £7.36 |
Price for:Each
Minimum: 1
Multiple: 1
£8.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV0630C940
Order CodeSW02340
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Panel Cutout Diameter16.2mm
Actuator / Cap ColourNatural
Contact Current Max200mA
Pushbutton Actuator StyleRound
Switch TerminalsScrew
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC48V
Contact Voltage DC Max48V
Switch MountingPanel Mount
IP RatingIP54
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV0630C940 is a single-pole single-throw (SPST) momentary snap action security Pushbutton Switch with screw terminal, NO function and flat actuator. The AV series has silver plated brass contact, stainless steel actuator/bushing and short PBT case. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 16mm Bushing diameter
- Attractive, robust and durable
- Irremovable
- Fire resistant, long life
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Natural
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
200mA
Contact Voltage DC Max
48V
IP Rating
IP54
Panel Cutout (H x W)
-
Switch Operation
Off-(On)
Panel Cutout Diameter
16.2mm
Contact Current Max
200mA
Switch Terminals
Screw
Contact Voltage VAC
-
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

