Print Page
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £17.68 |
| 10+ | £16.68 |
| 25+ | £16.07 |
| 50+ | £15.50 |
Price for:Each
Minimum: 1
Multiple: 1
£17.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV09C703D240ECopy
Order CodeSW03140
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Actuator / Cap ColourNatural
Contact ConfigurationSPST-NO
Panel Cutout Diameter19.2mm
Switch OperationMomentary
Contact Current Max50mA
Pushbutton Actuator StyleFlush
Switch TerminalsSolder Lug
Operating Force7N
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
Switch MountingPanel Mount
IP RatingIP54
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The AV09C703D240E is a single-pole single-throw (SPST) non-illuminated momentary tactile security Pushbutton Switch with solder terminal, flat actuator and NO function. The AV series switch has gold plated dome contact, gold plated brass terminal and stainless steel actuator/bushing. Anti-jamming construction provides reduced travel to prevent insertion of foreign parts. Contact and mechanism protected against crushing.
- 19mm Bushing diameter
- Attractive, robust and durable
- Irremovable
- Fire resistant, long life
Applications
Security
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Flush
Operating Force
7N
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Actuator / Cap Colour
Natural
Panel Cutout Diameter
19.2mm
Contact Current Max
50mA
Switch Terminals
Solder Lug
Contact Current AC Max
-
Contact Current DC Max
50mA
Contact Voltage DC Max
24V
IP Rating
IP54
Panel Cutout (H x W)
-
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

