Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLE
Manufacturer Part NoMXCL3B/A
Order CodeCS37908
Product RangeApple Magic Keyboard
Also Known AsGTIN UPC EAN: 0195949634123
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £78.99 |
Price for:Each
Minimum: 1
Multiple: 1
£78.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLE
Manufacturer Part NoMXCL3B/A
Order CodeCS37908
Product RangeApple Magic Keyboard
Also Known AsGTIN UPC EAN: 0195949634123
Connection MethodWireless - Bluetooth
Computer ConnectorUSB-C
Keyboard SizeMini
Keyboard ColourSilver
ErgonomicNo
Product RangeApple Magic Keyboard
SVHCTo Be Advised
Product Overview
The Apple Magic Keyboard is a sleek Bluetooth wireless keyboard for Mac and iOS devices that provides a comfortable and precise typing experience.
- Sleek design with enhanced key features
- Scissor mechanism with low profile keys
- Long lasting rechargeable battery will power keyboard for up to a month between charges
- Pairs automatically with bluetooth enabled Macs
- Includes a woven USB-C Charge Cable that lets you pair and charge by connecting to a USB-C port on your Mac
- Supports iOS 14.5+, iPadOS 14.5+ and Mac with macOS 15.1 or later
- Dimensions (HxWxD): 11x279x115mm
Contents
Keyboard and USB-C cable
Technical Specifications
Connection Method
Wireless - Bluetooth
Keyboard Size
Mini
Ergonomic
No
SVHC
To Be Advised
Computer Connector
USB-C
Keyboard Colour
Silver
Product Range
Apple Magic Keyboard
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423
3481
