0
0 Items£0.00
ex VAT
ex VAT

IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way - 32-C182-10

ARIES 32-C182-10 IC Socket, DIL, Lock / Eject, 0.6" / 15.24mm, 32 Way
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No32-C182-10Copy
Order CodeSC08135
Product RangeEJECT-A-DIP
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£6.55
10+£5.98
Price for:Each
Minimum: 1
Multiple: 1
£6.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerARIES
Manufacturer Part No32-C182-10Copy
Order CodeSC08135
Product RangeEJECT-A-DIP
Technical Datasheet
No. of Contacts32Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeEJECT-A-DIP
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)

Product Overview

Socket for DIL IC packages designed for fast in-field board maintenance. The latch acts as a locking device to prevent disconnection and is ideal for high vibration environments. When used as an ejector, the latch removes the DIL package without damage. Glass filled thermoplastic body UL recognised. Solder tail terminations are tin plated brass.

Technical Specifications

No. of Contacts

32Contacts

Pitch Spacing

2.54mm

Row Pitch

15.24mm

Contact Plating

Gold Plated Contacts

Connector Type

DIP Socket

Product Range

EJECT-A-DIP

Contact Material

Beryllium Copper

SVHC

No SVHC (15-Jan-2018)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.002