Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTO BAR
Manufacturer Part No426
Order CodeSW06055
Also Known AsGTIN UPC EAN: 5018042426004
111 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.31 |
| 10+ | £1.24 |
| 25+ | £1.19 |
Price for:Each
Minimum: 1
Multiple: 1
£1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTO BAR
Manufacturer Part No426
Order CodeSW06055
Also Known AsGTIN UPC EAN: 5018042426004
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom12V
SVHCTo Be Advised
Product Overview
The 426 from Auto Bar is a miniature toggle switch rated at 12V DC / 6A.
- Contact rating: 12V DC at 6A
- Overall height: 32mm
- Body dimensions (LxW): 13x8mm
- Solder tag connections
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPST
Product Range
-
Contact Current Max
6A
Switch Terminals
Solder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
