0
0 Items£0.00
ex VAT
ex VAT

Adjustable Drop Projector Ceiling Mount, Silver - 129.581UK - PJM620

AV:LINK PJM620 Adjustable Drop Projector Ceiling Mount, Silver  -  129.581UK
AV:LINK PJM620 - undefined
AV:LINK PJM620 - undefined
AV:LINK PJM620 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoPJM620Copy
Order CodeST03913
Also Known As129.581UK, GTIN UPC EAN: 5015972170441
See all Technical Docs
48 In Stock

Need more?

QuantityPrice (ex VAT)
1+£14.28
3+£12.99
Price for:Each
Minimum: 1
Multiple: 1
£14.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerAV:LINK
Manufacturer Part NoPJM620Copy
Order CodeST03913
Also Known As129.581UK, GTIN UPC EAN: 5015972170441
SVHCTo Be Advised

Product Overview

A ceiling bracket with 4 adjustable arms suitable for mounting most projectors and an extendable drop pole allows perfect height positioning. It is suitable for use in home cinemas, boardrooms or in classrooms.

  • Adjustable drop from 380mm - 620mm
  • ±15° Tilt horizontally and vertically
  • Maximum projector hole spacing: 260x260mm
  • Ceiling mounting plate size: 160x110mm
  • Installation hardware included
  • Maximum load: 8kg

Technical Specifications

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.23