0
0 Items£0.00
ex VAT
ex VAT

Security Dome Camera Mount - BT6010/Z

B-TECH BT6010/Z Security Dome Camera Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBT6010/ZCopy
Order CodeSR08337
Also Known AsGTIN UPC EAN: 5019318110016
See all Technical Docs
28 In Stock

Need more?

QuantityPrice (ex VAT)
1+£23.71
3+£22.96
Price for:Each
Minimum: 1
Multiple: 1
£23.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerB-TECH
Manufacturer Part NoBT6010/ZCopy
Order CodeSR08337
Also Known AsGTIN UPC EAN: 5019318110016
Product Range-
SVHCTo Be Advised

Product Overview

  • Designed for use with CCTV dome cameras
  • Fits all B-Tech 50mm poles
  • Unique carousel mount for simple installation with all mounting hardware included
  • Distance between any 2 fixing points on CCTV camera: min: 63.5mm (2.5") max: 103.5mm (4.1")
  • Maximum weight 25kg
  • Available in Zinc Plated finish

Technical Specifications

Product Range

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.2