0
0 Items£0.00
ex VAT
ex VAT

Tilting TV Wall Mount - Up To 80" Screen - BT8432-PRO/B

B-TECH BT8432-PRO/B Tilting TV Wall Mount - Up To 80" Screen
B-TECH BT8432-PRO/B - undefined
B-TECH BT8432-PRO/B - undefined
B-TECH BT8432-PRO/B - undefined
B-TECH BT8432-PRO/B - undefined
B-TECH BT8432-PRO/B - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB-TECH
Manufacturer Part NoBT8432-PRO/BCopy
Order CodeST01445
Also Known AsGTIN UPC EAN: 5019318084294
Technical Datasheet
See all Technical Docs
37 In Stock

Need more?

QuantityPrice (ex VAT)
1+£70.87
3+£68.13
Price for:Each
Minimum: 1
Multiple: 1
£70.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerB-TECH
Manufacturer Part NoBT8432-PRO/BCopy
Order CodeST01445
Also Known AsGTIN UPC EAN: 5019318084294
Technical Datasheet
Maximum Screen SizeUp to 80"
Bracket TypeTilting Mount
Load Max70kg
VESA Standard600x400
Product Range-
SVHCTo Be Advised

Product Overview

The BT8432 universal flat screen wall mount with tilt from B-Tech is designed to mount large to extra-large sized screens up to 80" and with a maximum weight of 70kg. It is a flat screen wall mount that features a unique ‘Torsion-Tilt’ mechanism which allows easy tilt adjustment of the screen up to +/-15°. The BT8432 features levelling screws to adjust the screen level post installation as well as locking screws which help prevent unauthorised removal.

  • Universal fixed wall mount for plasma and LCD screens
  • Screen size up to 80"
  • Max weight: 70kg
  • Quick and easy hook-on installation
  • Simple tilt adjustment ±15°
  • Bracket dimensions: 860x156mm
  • Max distance between mounting holes: Vertical 474mm/Horizontal 835mm
  • VESA 75,100 and 200 compatible
  • Universal mounting kit included
  • Designed for concrete/brick or 16" stud walls
  • Includes locking bar for secure installation
  • Simple assembly – all fixings supplied

Technical Specifications

Maximum Screen Size

Up to 80"

Load Max

70kg

Product Range

-

Bracket Type

Tilting Mount

VESA Standard

600x400

SVHC

To Be Advised

You May Also Need

6 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):7.26