0
0 Items£0.00
ex VAT
ex VAT

BX32P BARLINO II Universal USB Powered Programmer - BX32P BARLINO

BATRONIX BX32P BARLINO BX32P BARLINO II Universal USB Powered Programmer
BATRONIX BX32P BARLINO - undefined
BATRONIX BX32P BARLINO - undefined
BATRONIX BX32P BARLINO - undefined
BATRONIX BX32P BARLINO - undefined
BATRONIX BX32P BARLINO - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRONIX
Manufacturer Part NoBX32P BARLINOCopy
Order CodeSC09569
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£139.99
3+£134.96
Price for:Each
Minimum: 1
Multiple: 1
£139.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerBATRONIX
Manufacturer Part NoBX32P BARLINOCopy
Order CodeSC09569
Technical Datasheet
Supported Families27C, 28C, 29C
Product Range-
SVHCNo SVHC (04-Feb-2026)

Product Overview

The BX32P BARLINO II is a high quality and compact programmer for commonly used memory chips. The programmer offers an exceptionally flexible, simple to use and extremely fast set of EPROM programmer that support a broad range of chips. With a height of only 2.5cm the enclosures are very practical and are noted for their design and anodized die cast aluminium construction. The exceptional flexibility is attained by providing all power requirements via the USB port. A power adapter or batteries are not required, since all programming voltages are provided internally by a voltage generator from the USB supply voltage. The chips are programmed at a high level of quality and reproducibility in the shortest time possible through the use of optimized algorithms and microcontroller managed programming times. All supported chips can be programmed directly in DIP/DIL packages and suitable adapters are available for specialized packages such as PLCC, SOP, TSOP and QFP.

  • USB powered
  • Chip auto identification
  • Multi programmer control
  • Automatic programming start
  • Multi platform support
  • Supported devices are very old NMOS EPROM, NMOS EPROM, EEPROM NV-RAM, FLASH, LPC, FWH, Firmware Hubs
  • 32pin aries high quality ZIF socket
  • USB 2.0 full speed 12Mb/s
  • Chip ID test
  • Low voltage support down to 3V
  • Doubled firmware memory size: The BX32P Barlino II has enough place for future improvements and enlarged chip support
  • Improve pin driving possibilities: The BX32P Barlino II can drive more pins with supplying and programming voltages as its predecessor
  • Improved chip supply: The supply and programming voltages of the chips can now be set more accurately

Applications

Embedded Design & Development

Contents

Programmer, USB cable, Prog express software, manual (multi language) on CD.

Technical Specifications

Supported Families

27C, 28C, 29C

Features

Automatic Programming Start, Multi Programmer Control, Chip Auto Identification

SVHC

No SVHC (04-Feb-2026)

Kit Contents

Programmer, USB Cable, Prog-Express Software, Manual on CD

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.355