0
0 Items£0.00
ex VAT
ex VAT

SMD Detector Switch, SPST-NO, 1mA, 5V - HDT0001

C&K COMPONENTS HDT0001 SMD Detector Switch, SPST-NO, 1mA, 5V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001Copy
Order CodeSW06237
Product RangeHDT Series
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.17
10+£1.13
25+£1.08
50+£1.05
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT0001Copy
Order CodeSW06237
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height3.35mm
External Width3.5mm
External Depth2.8mm
SVHCNo SVHC (10-Jun-2022)

Product Overview

The HDT0001 is a Micro Mini Surface-mount Detect Switch with 35 grams maximum low actuation force. The HDT series switch has PA 46 actuator/cover/base, Ag over Ni plated stainless steel movable blade and Ag over Ni plated phosphor bronze terminal.

  • Design allows top or side actuation
  • 500mΩ Maximum initial contact resistance
  • 100MΩ Minimum between adjacent contacts insulation resistance

Applications

Consumer Electronics, Computers & Computer Peripherals, Medical

Technical Specifications

Product Range

HDT Series

Switch Terminals

Solder

Contact Voltage DC Nom

5V

External Width

3.5mm

SVHC

No SVHC (10-Jun-2022)

Contact Configuration

SPST-NO

Contact Current Max

1mA

External Height

3.35mm

External Depth

2.8mm

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000057