2. Audio Visual
                                                                        3. AV Installation
                                                                        4. Floor Boxes
                                                                        Print Page

                                                                        AV Floor Box with 2x XLR Panel Plugs & 2x 6.35mm Stereo Jack Sockets - F267WE

                                                                        EAGLE
                                                                        EAGLE F267WE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEAGLE
                                                                        Manufacturer Part NoF267WE
                                                                        Order CodeAV16210
                                                                        Product RangeEagle - Floor Boxes
                                                                        Also Known AsGTIN UPC EAN: 5021196577652
                                                                        4 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£22.22
                                                                        3+£21.01
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £22.22 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EAGLE
                                                                        ManufacturerEAGLE
                                                                        Manufacturer Part NoF267WE
                                                                        Order CodeAV16210
                                                                        Product RangeEagle - Floor Boxes
                                                                        Also Known AsGTIN UPC EAN: 5021196577652
                                                                        Product RangeEagle - Floor Boxes
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        A 'pop up' A/V plate which can be used on professional installations for either wall or floor mounting and come with a fitted metal back box which has knock outs to accept cable.

                                                                        • Rugged steel multimedia floor box
                                                                        • Sprung and latched
                                                                        • Ideal for floors and walls
                                                                        • Easy fit
                                                                        • Dimensions (WxHxD): 190 x 110 x 50
                                                                        • Cut out: 165 x 84mm
                                                                        • Height when raised: 50mm
                                                                        • Connections: 2x XLR plugs and 2x jack sockets

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Eagle - Floor Boxes

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.86