2. Audio Visual
                                                                        3. AV Installation
                                                                        4. AV Wall Plates & Modules
                                                                        5. AV Wall Plates
                                                                        Print Page

                                                                        1 Gang Angled Surface Back Box, Black - 3LABK

                                                                        TUK
                                                                        TUK 3LABK - undefined
                                                                        TUK 3LABK - undefined
                                                                        TUK 3LABK - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTUK
                                                                        Manufacturer Part No3LABK
                                                                        Order CodeAV30630
                                                                        Product RangeTUK Angled Back Boxes
                                                                        Also Known AsGTIN UPC EAN: 5055386512802
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        58 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£2.95
                                                                        3+£2.82
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £2.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TUK
                                                                        ManufacturerTUK
                                                                        Manufacturer Part No3LABK
                                                                        Order CodeAV30630
                                                                        Product RangeTUK Angled Back Boxes
                                                                        Also Known AsGTIN UPC EAN: 5055386512802
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeTUK Angled Back Boxes
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        The 3LABK from TUK is a high quality back box suitable for mains electrical and multimedia applications. The back box features an angled form factor that allows for bench and corner mounting and is designed to hold standard single gang (86x86mm) faceplates.

                                                                        • Angled design allows for easy desktop and corner mounting
                                                                        • Multiple mounting holes for flexible installation options
                                                                        • Cable knockouts on all sides and base
                                                                        • Flame retardant ABS construction
                                                                        • Dimensions (HxWxD): 116x86x73mm

                                                                        Technical Specifications

                                                                        Product Range

                                                                        TUK Angled Back Boxes

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1