2. Audio Visual
                                                                        3. AV Installation
                                                                        4. AV Distribution & Splitters
                                                                        5. AV over Cat 5
                                                                        Print Page

                                                                        Audio over Cat Adaptor, EtherCON to 4x XLR Male, 4 Channel Analogue or AES3 Digital - PAOCLXLRM

                                                                        PALMER
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        PALMER PAOCLXLRM - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPALMER
                                                                        Manufacturer Part NoPAOCLXLRM
                                                                        Order CodeDP38665
                                                                        Also Known AsGTIN UPC EAN: 4049521908446
                                                                        See all Technical Docs
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£82.27
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £82.27 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PALMER
                                                                        ManufacturerPALMER
                                                                        Manufacturer Part NoPAOCLXLRM
                                                                        Order CodeDP38665
                                                                        Also Known AsGTIN UPC EAN: 4049521908446
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Palmer PAOCLXLRM is a professional multicore adapter designed for the stable transmission of four balanced analog audio signals or eight AES3 digital signals via a single standard Ethernet cable (not included). Each male XLR connector is numbered and color-coded for quick identification, while the Neutrik etherCON connector includes a secure locking mechanism to prevent accidental disconnection. Beyond audio, this versatile adapter supports DMX, MIDI control signals, and 48 V phantom power, making it suitable for a wide range of applications—from live concerts and studio sessions to press conferences and broadcast productions. Built for reliability, the PAOCLXLRM features high-quality Neutrik components, a durable aluminum-steel housing, and a 50 cm mesh fanout cable for robust performance in demanding environments. Its clean, professional design enhances the visual appeal of any setup. Offering a cost-effective and space-saving alternative to traditional 4-channel looms, the PAOCLXLRM delivers uncompromising audio quality and flexibility—hallmarks of Palmer’s trusted engineering.

                                                                        • Transmits 4 balanced analog audio signals or 8 AES3 digital signals via a single standard Ethernet cable (not included)
                                                                        • 4 Male XLR connectors, numbered and color-coded for quick identification
                                                                        • Neutrik etherCON connector with secure locking to prevent accidental disconnection
                                                                        • Ideal for live concerts, studio sessions, press conferences, and broadcast productions
                                                                        • Supports DMX, MIDI control signals, and 48 V phantom power
                                                                        • High-quality Neutrik components for reliability
                                                                        • Durable aluminum-steel housing for long-lasting performance
                                                                        • 50 cm mesh fanout cable for robust handling
                                                                        • Clean, modern look enhances any setup.
                                                                        • Built for demanding environments
                                                                        • Replaces bulky 4 Channel looms with a compact, flexible solution.
                                                                        • Maintains Palmer’s uncompromising audio quality
                                                                        • Dimensions:

                                                                        Technical Specifications

                                                                        Plug Type

                                                                        UK Type G

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Quick Start Guide EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85181095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1