2. Audio Visual
                                                                        3. AV Installation
                                                                        4. AV Distribution & Splitters
                                                                        5. AV Distribution Amps
                                                                        Print Page

                                                                        2 Channel Headphone Amplifier - LDHPA2

                                                                        LD SYSTEMS
                                                                        LD SYSTEMS LDHPA2 - undefined
                                                                        LD SYSTEMS LDHPA2 - undefined
                                                                        LD SYSTEMS LDHPA2 - undefined
                                                                        LD SYSTEMS LDHPA2 - undefined
                                                                        LD SYSTEMS LDHPA2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLD SYSTEMS
                                                                        Manufacturer Part NoLDHPA2
                                                                        Order CodeDP38750
                                                                        Also Known AsGTIN UPC EAN: 4049521906220
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£185.77
                                                                        4+£165.13
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £185.77 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LD SYSTEMS
                                                                        ManufacturerLD SYSTEMS
                                                                        Manufacturer Part NoLDHPA2
                                                                        Order CodeDP38750
                                                                        Also Known AsGTIN UPC EAN: 4049521906220
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The HPA 02 is a two-channel headphone amplifier built to make monitoring flexible and simply. The two line inputs have independent gain control. Connect using standard 1/4" (6.35mm) jack or terminal block connections. Two headphone outputs and two line outputs using 1/4" (6.35mm) TRS jacks and two 3.5mm headphone outputs connected in parallel to these. Daisy chain multiple units together for group listening environments. Input signal and clip lights help you keep everything in check.

                                                                        • Two line level outputs
                                                                        • Signal and clip lights on each channel
                                                                        • Two line inputs with independent gain controls
                                                                        • 2x mini jack (front) and 2 x jack (rear) headphone connections
                                                                        • Line Output - Type: Balance
                                                                        • Line Output - External 100V to 240V power supply
                                                                        • Line Output - Output Modes: Stereo/Mono, HP/HP+MON
                                                                        • Line Output - Line Out Connector: 2x 6.3 mm (¼") TRS
                                                                        • Headphone Amplifier Output - Type: Capless Output
                                                                        • Headphone Amplifier Output - Output Modes: Stereo/Mono, HP/HP+MON
                                                                        • Headphone Amplifier Output - HP Out Connector: 2x 6.3 mm (¼") TRS or 2 x 3.5 mm (1/8") TRS
                                                                        • Headphone Amplifier Output - RMS output power: 2x 75 mW @ 33 Ohm
                                                                        • Headphone Amplifier Output - Minimum Load Impedance: 16 Ohms
                                                                        • Headphone Amplifier Output - Frequency response: 18 Hz – 50 kHz (-0,5 dB)
                                                                        • Material: Steel chassis, Plastic Front panel
                                                                        • Dimensions (WxHxD): 106mm x 53mm x 225mm (height with rubber feet)
                                                                        • Weight: 850 grams
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        UK Type G

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85184080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.254