Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoME1B
Order CodeDP33843
Product RangeCloud - ME1 Series
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £106.33 |
Price for:Each
Minimum: 1
Multiple: 1
£106.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLOUD
Manufacturer Part NoME1B
Order CodeDP33843
Product RangeCloud - ME1 Series
Technical Datasheet
Product RangeCloud - ME1 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ME1B from Cloud is a 2 Gang Microphone Input Module for use with the Cloud DCM1 range of Digitally Controlled Zone Mixers. In most DCM1 installations, the DCM1 host unit itself will normally be located in a rack along with other audio equipment, and will not be readily accessible. Installing an ME-1 module in one of the DCM1’s zones provides the user with the ability to connect microphones to the audio system. The DCM1 can then be configured (using the Routing Menu) to send the microphone signal to loudspeakers in the same zone, or any other zone(s).
- Two mic inputs, to fit UK back boxes
- Dimensions: 145mm x 85mm x 33mm
Technical Specifications
Product Range
Cloud - ME1 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15