2. Audio Visual
                                                                        3. AV Installation
                                                                        4. AV Wall Plates & Modules
                                                                        5. AV Wall Plates
                                                                        Print Page

                                                                        Conec2 2 Gang Angled Surface Mount Back Box, White - CLB-2780

                                                                        CLEVER LITTLE BOX
                                                                        CLEVER LITTLE BOX CLB-2780 - undefined
                                                                        CLEVER LITTLE BOX CLB-2780 - undefined
                                                                        CLEVER LITTLE BOX CLB-2780 - undefined
                                                                        CLEVER LITTLE BOX CLB-2780 - undefined
                                                                        CLEVER LITTLE BOX CLB-2780 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerCLEVER LITTLE BOX
                                                                        Manufacturer Part NoCLB-2780
                                                                        Order CodeAV26826
                                                                        Product RangeCONEC2
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        160 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.15
                                                                        5+£4.65
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.15 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        CLEVER LITTLE BOX
                                                                        ManufacturerCLEVER LITTLE BOX
                                                                        Manufacturer Part NoCLB-2780
                                                                        Order CodeAV26826
                                                                        Product RangeCONEC2
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product RangeCONEC2
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The CLB-2780 is an angled, surface-mount backbox suitable for use with any standard UK twin gang faceplates, as well as the Conec2 range of Modular AV Faceplates. Ideal for desktop, classroom, work bench environments, this angled back box will fit most electrical, AV and connectivity faceplates and modular systems.

                                                                        • Position Conec2 modular faceplates (or any standard UK faceplates) at a 45° angle for ease of access
                                                                        • High density ABS plastic construction
                                                                        • Multiple cable knockouts for easy access
                                                                        • Dimensions (HxWxD): 82x144x82mm

                                                                        Technical Specifications

                                                                        Product Range

                                                                        CONEC2

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39269097
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.101